Hiwave HIAX32C20-8 technical specifications.
| Depth | 12.5mm |
| Diameter | 33.8mm |
| Impedance | 8R |
| Weight | 150g |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIAX32C20-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
