Hiwave HIBM130H10-8/LP technical specifications.
| Depth | 20.95mm |
| Impedance | 8R |
| Length | 131mm |
| Weight | 69.7g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIBM130H10-8/LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
