Hiwave HIBM36S05-4 technical specifications.
| Depth | 20.6mm |
| Impedance | 4R |
| Length | 58mm |
| Weight | 65g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIBM36S05-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
