Hiwave HIBM36S12-8/A technical specifications.
| Depth | 25.7mm |
| Impedance | 8R |
| Length | 65mm |
| Weight | 94g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIBM36S12-8/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
