Hiwave HIBM65C20F-8 technical specifications.
| Depth | 56.82mm |
| Diameter | 108mm |
| Impedance | 8R |
| Weight | 685g |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIBM65C20F-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
