Hiwave HIHX09C005-8 technical specifications.
| Depth | 6mm |
| Impedance | 8R |
| Length | 26mm |
| Weight | 2.9g |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIHX09C005-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
