Hiwave HIHX14C2-8 technical specifications.
| Depth | 9.55mm |
| Impedance | 8R |
| Length | 40.2mm |
| Weight | 12g |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hiwave HIHX14C2-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
