HK Wentworth DFL, EDFL200D, ZE technical specifications.
| Form | Aerosol/Liquid |
| Color | Milky |
| Flash Point | -48°C |
| Boiling Point | >35°C |
| Density | 655kg/m³ |
| Specific Gravity | 0.655 |
Download the complete datasheet for HK Wentworth DFL, EDFL200D, ZE to view detailed technical specifications.
No datasheet is available for this part.