HK Wentworth TBS20S technical specifications.
| Cure Time | 48h |
| Color | Blue/Cream |
| Volume Resistivity | 1e14 to 1e15Ohm.cm |
| Viscosity | 80Pa.s |
| Mixed Ratio by Volume | 3:1 |
| Technology | Two Compound |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for HK Wentworth TBS20S to view detailed technical specifications.
No datasheet is available for this part.