The Anybus Communicator AB7317-B is a protocol converter that connects CAN-based industrial devices to PROFINET-IO control systems. It enables high-speed data transfer between a CAN subnetwork and a PROFINET network without requiring hardware or software changes to the connected device. The gateway supports CAN 2.0A and 2.0B protocols and performs intelligent protocol conversion, presenting CAN data to the PLC as easily processed I/O data. It features a slim housing for DIN-rail mounting and includes 512 bytes of input and output data capacity.
Checking distributor stock and pricing after the page loads.
| Input Voltage | 24V DC |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 55°C |
| Current Consumption (Typical) | 100mA |
| Current Consumption (Max) | 250mA |
| CAN Standards Supported | 2.0A/2.0B (11 and 29 bit identifiers) |
| CAN Baud Rate | 20 to 1000kBit/s |
| PROFINET Input Data Size | 512bytes |
| PROFINET Output Data Size | 512bytes |
| Protection Class | 20IP |
| Mounting | DIN-rail (EN 50022 standard) |
| Net Weight | 300g |
| Housing Material | Plastic (ABS/PC) |
| RoHS | Compliant |
| Ce | Yes |
| Ul | E214107: Ord.Loc UL508, CSA C22.2 NO. 142; E203225: Haz.Loc CL I DIV2 GP A,B,C,D T4 |
| Atex | Compliant |