The Anybus Communicator AB7318-B is a protocol converter designed to connect non-networked industrial devices via a serial RS-232/422/485 interface to a ControlNet network. It acts as an adapter on the ControlNet network, allowing for the exchange of I/O data between a ControlNet master (PLC) and the serial device. The device is housed in a slim plastic housing suitable for DIN-rail mounting. It performs the conversion from serial data frames to ControlNet objects without the need for PLC programming, using the Anybus Configuration Manager software for setup.
Checking distributor stock and pricing after the page loads.
HMS Industrial Networks Inc AB7318-B technical specifications.
| Protocol - Network side | ControlNet Adapter |
| Protocol - Serial side | RS-232/422/485 |
| Operating Temperature | -25 to +55°C |
| Storage Temperature | -40 to +85°C |
| Power Supply | 24VDC |
| Power Consumption | Max 280mA |
| Baud Rate - Network | 5Mbit/s |
| Baud Rate - Serial | 1200 to 57600bit/s |
| Protection Class | 20IP |
| Dimensions (H x W x D) | 120 x 75 x 27mm |
| Weight | 150g |
| Galvanic Isolation | Yes, on both network and serial sides |
| Ce | 2004/108/EC |
| Ul | E214107 |
| RoHS | Compliant |
| Atex | Zone 2, Cat 3 |