Hobut 151-5-J1 technical specifications.
| Current Rating | 25A |
| Flammability Rating | UL94 HB |
| Input Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Base, DIN Rail |
| Primary Current | 25A |
| Reach SVHC Compliant | No |
| Secondary Current | 5A |
| Width | 54.5mm |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut 151-5-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.