Hobut 153-5-S1 technical specifications.
| Package/Case | 100 |
| Current Rating | 100A |
| Flammability Rating | UL94 HB |
| Input Current | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Base, DIN Rail |
| Primary Current | 100A |
| Reach SVHC Compliant | No |
| Secondary Current | 5A |
| Width | 54.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut 153-5-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
