
Hobut 164-5-G8 technical specifications.
| Input Current | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Secondary Current | 5A |
| Turns Ratio | 500:5 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut 164-5-G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.