Hobut 173-5-M5 technical specifications.
| Current Rating | 100A |
| Flammability Rating | UL94 HB |
| Input Current | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Base |
| Primary Current | 100A |
| Reach SVHC Compliant | No |
| Secondary Current | 5A |
| Width | 70mm |
| Wire/Cable Diameter | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut 173-5-M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
