Hobut CT160-5-H7 technical specifications.
| Input Current | 20A |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 4:1 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut CT160-5-H7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.