Hobut CT160-5-K7 technical specifications.
| Input Current | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Primary Current | 30A |
| Secondary Current | 5A |
| Turns Ratio | 6:1 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut CT160-5-K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.