Hobut CT164M500/5-5/0.5-001 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Wire/Cable Diameter | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut CT164M500/5-5/0.5-001 to view detailed technical specifications.
No datasheet is available for this part.