Hobut CTSCM40400/5 technical specifications.
| Flammability Rating | UL94 V-0 |
| Input Current | 400A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hobut CTSCM40400/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
