Hobut D27/85/001 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Material | Plastic |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hobut D27/85/001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.