Hobut D72D600ADC technical specifications.
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 600A |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut D72D600ADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.