Hobut M802-MD9-230VAUX technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 57.8V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hobut M802-MD9-230VAUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.