Hobut SHB100A75-CLASS1 technical specifications.
| Current Rating | 100A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Series | SHB |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hobut SHB100A75-CLASS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.