Hobut TERMINALBOOT technical specifications.
| Body Material | Rubber |
| Color | Black |
| Material | Rubber |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Hobut TERMINALBOOT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
