Hoei 02Y5717#0200 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Impedance | 50R |
| Length | 7.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hoei 02Y5717#0200 to view detailed technical specifications.
No datasheet is available for this part.