Hoei 02Y7470#0500 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 19.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hoei 02Y7470#0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.