Hoei 02Y7473#0200 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Length | 7.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hoei 02Y7473#0200 to view detailed technical specifications.
No datasheet is available for this part.