Hoei 02Y7474#1000 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA |
| Connector Type B | SMA, Plug |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Length | 39.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hoei 02Y7474#1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.