Hoffman Cooling G280646G050 technical specifications.
| Max Operating Temperature | 55°C |
| Mount | External |
| Voltage Rating (AC) | 870mV |
| Weight | 84lb |
| RoHS | Compliant |
Download the complete datasheet for Hoffman Cooling G280646G050 to view detailed technical specifications.
No datasheet is available for this part.