Hoffman Cooling N280416G050 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 52°C |
| Voltage Rating (AC) | 957mV |
| Weight | 84lb |
| RoHS | Compliant |
Download the complete datasheet for Hoffman Cooling N280416G050 to view detailed technical specifications.
No datasheet is available for this part.