Hoffman 1210-SDB-500 technical specifications.
| Gender | Female |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman 1210-SDB-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.