Hoffman 1614-SDB-100 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Gender | Female |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman 1614-SDB-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.