
Hoffman 1614-SDB-1000 technical specifications.
| Color | Blue |
| Gender | Female |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman 1614-SDB-1000 to view detailed technical specifications.
No datasheet is available for this part.
