
TERMINAL, RING TONGUE, #10, CRIMP; Product Range:-; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Insulator Colour:-; Connector Type:Ring Tongue
Hoffman 8-S5R1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Stud |
| Number of Contacts | 1 |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman 8-S5R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
