Hoffman 8-S6R1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Mount | Stud |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman 8-S6R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.