Hoffman FN8-9 technical specifications.
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FN8-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.