Hoffman FND1210-5 technical specifications.
| Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Series | FND |
| Termination | Crimp |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FND1210-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.