Hoffman FND1614-M5A technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Series | FND |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FND1614-M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.