Hoffman FNDDF2216T-250A technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | PC |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FNDDF2216T-250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.