Hoffman FNDF2218-1T technical specifications.
| Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FNDF2218-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.