Hoffman FVC1210(WS) technical specifications.
| Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FVC1210(WS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.