Hoffman FVDDFM1614T-250A technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FVDDFM1614T-250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.