Hoffman FVL2216-M3R2 technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FVL2216-M3R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.