Hoffman FVLPC1210 technical specifications.
| Color | Yellow |
| Gender | Male |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Length | 28.09mm |
| Pin Diameter | 14mm |
| Pin Length | 2.8mm |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FVLPC1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.