Hoffman FVLPC1614 technical specifications.
| Gender | Male |
| Insulation Material | Vinyl |
| Length | 23.29mm |
| Pin Diameter | 11.99mm |
| Pin Length | 1.9mm |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman FVLPC1614 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.