Hoffman HE2 technical specifications.
| Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Termination | TWIST ON |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman HE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
