Hoffman HE3 technical specifications.
| Color | Orange |
| Insulation Color | Orange |
| Insulation Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Termination | TWIST ON |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman HE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
