Hoffman LNDF1614-250H technical specifications.
| Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman LNDF1614-250H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.