Hoffman LVHDF1614T187A(5) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation Material | Vinyl |
| RoHS | Not Compliant |
Download the complete datasheet for Hoffman LVHDF1614T187A(5) to view detailed technical specifications.
No datasheet is available for this part.