Datasheets.com
Datasheets.com
Res 0603 5.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
Hokuriku

CR16-562FV

Res 0603 5.6K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R

PackageSMD
Resistance5.6KOhm
MountingSurface Mount
Quick Jump:

Technical Specifications

Hokuriku CR16-562FV technical specifications.

General

Mounting
Surface Mount
Termination Style
Pad
Case Size
0603
Package Type
SMD
Package/Case
0603
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Number of Terminals
2
Resistance Value
5.6KOhm
Tolerance
1%
Negative Resistance Tolerance
-1%
Positive Resistance Tolerance
1%
Max Operating Temperature
155°C
Current Sensing
No
Fail Safe Fusible Resistor
No
Anti-Surge
No
Package Shape
Rectangular
Max Voltage Rating
50V
Anti-Sulfurated
No

Compliance

Cage Code
SFC05
EU RoHS
Yes with Exemption
HTS Code
8533210030
Schedule B
8533210045
ECCN
EAR99
Automotive
Yes
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Hokuriku CR16-562FV Datasheet

Download the complete datasheet for Hokuriku CR16-562FV to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.